NDS356AP-NB8L005A is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 68.281
Unit Price: 0,23797 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 50.469
Unit Price: 0,23797 €
Datasheet
P-Channel 30 V 1.1A (Ta) 500mW (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 30 V 1.1A (Ta) 500mW (Ta) Surface Mount SOT-23-3
SOT 23-3

NDS356AP-NB8L005A

DigiKey Part Number
NDS356AP-NB8L005A-ND
Manufacturer
Manufacturer Product Number
NDS356AP-NB8L005A
Description
MOSFET P-CH 30V 1.1A SOT23-3
Customer Reference
Detailed Description
P-Channel 30 V 1.1A (Ta) 500mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
4.4 nC @ 5 V
Packaging
Tray
Vgs (Max)
±20V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
280 pF @ 10 V
FET Type
Power Dissipation (Max)
500mW (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-23-3
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
200mOhm @ 1.3A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NDS356AP-NB8L005ARochester Electronics, LLC68.2812156-NDS356AP-NB8L005A-600039-ND0,23797 €Parametric Equivalent
NDS356AP-NB8L005ARochester Electronics, LLC50.4692156-NDS356AP-NB8L005A-488-ND0,23797 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable