NDS351AN is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: 0,68000 €
Datasheet

Similar


onsemi
In Stock: 9.206
Unit Price: 0,52000 €
Datasheet

Upgrade


Infineon Technologies
In Stock: 363.695
Unit Price: 0,27000 €
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 27.243
Unit Price: 0,45000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 4.604
Unit Price: 0,77000 €
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,36000 €
Datasheet

Similar


Panjit International Inc.
In Stock: 1.479
Unit Price: 0,25000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,46000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 101
Unit Price: 0,91000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 37.871
Unit Price: 0,68000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 60
Unit Price: 0,68000 €
Datasheet
N-Channel 30 V 1.4A (Ta) 500mW (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 1.4A (Ta) 500mW (Ta) Surface Mount SOT-23-3
Brushless DC Motor Control | Datasheet Preview

NDS351AN

DigiKey Part Number
NDS351ANTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NDS351AN
Description
MOSFET N-CH 30V 1.4A SUPERSOT3
Customer Reference
Detailed Description
N-Channel 30 V 1.4A (Ta) 500mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
NDS351AN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
160mOhm @ 1.4A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
1.8 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
145 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
500mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 356.639 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

356.639In Stock
Ships from Flip Electronics