
NDS331N | |
|---|---|
DigiKey Part Number | NDS331NTR-ND - Tape & Reel (TR) NDS331NCT-ND - Cut Tape (CT) NDS331NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NDS331N |
Description | MOSFET N-CH 20V 1.3A SUPERSOT3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 1.3A (Ta) 500mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | NDS331N Models |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 5 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±8V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 162 pF @ 10 V |
FET Type | Power Dissipation (Max) 500mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 |
Drive Voltage (Max Rds On, Min Rds On) 2.7V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 160mOhm @ 1.5A, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PJA3430_R1_00001 | Panjit International Inc. | 2.300 | 3757-PJA3430_R1_00001CT-ND | 0,25000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40100 € | 4,01 € |
| 100 | 0,25750 € | 25,75 € |
| 500 | 0,19570 € | 97,85 € |
| 1.000 | 0,17578 € | 175,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14058 € | 421,74 € |
| 6.000 | 0,12865 € | 771,90 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |











