NDPL100N10BG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 493
Unit Price: 3,05000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 7
Unit Price: 2,99000 €
N-Channel 100 V 100A (Ta) 2.1W (Ta), 110W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NDPL100N10BG

DigiKey Part Number
NDPL100N10BG-ND
Manufacturer
Manufacturer Product Number
NDPL100N10BG
Description
MOSFET N-CH 100V 100A TO220-3
Customer Reference
Detailed Description
N-Channel 100 V 100A (Ta) 2.1W (Ta), 110W (Tc) Through Hole TO-220-3
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V, 15V
Rds On (Max) @ Id, Vgs
7.2mOhm @ 50A, 15V
Vgs(th) (Max) @ Id
4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
35 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2950 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
2.1W (Ta), 110W (Tc)
Operating Temperature
175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes