NDP7061 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 0,63872 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.177
Unit Price: 1,97000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.278
Unit Price: 2,32000 €
Datasheet
N-Channel 60 V 64A (Tc) 130W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NDP7061

DigiKey Part Number
NDP7061-ND
Manufacturer
Manufacturer Product Number
NDP7061
Description
MOSFET N-CH 60V 64A TO220-3
Customer Reference
Detailed Description
N-Channel 60 V 64A (Tc) 130W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
NDP7061 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
100 nC @ 10 V
Packaging
Tube
Vgs (Max)
±20V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
1930 pF @ 25 V
FET Type
Power Dissipation (Max)
130W (Tc)
Technology
Operating Temperature
-65°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-220-3
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
16mOhm @ 35A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AOT430Alpha & Omega Semiconductor Inc.0785-1145-5-ND0,63872 €Similar
STP60NF06STMicroelectronics2.177497-STP60NF06-ND1,97000 €Similar
STP60NF06LSTMicroelectronics1.278497-5895-5-ND2,32000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable