NDP7060L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 2.207
Unit Price: 1,97000 €
Datasheet
N-Channel 60 V 75A (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NDP7060L

DigiKey Part Number
NDP7060L-ND
Manufacturer
Manufacturer Product Number
NDP7060L
Description
MOSFET N-CH 60V 75A TO220-3
Customer Reference
Detailed Description
N-Channel 60 V 75A (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
15mOhm @ 37.5A, 5V
Mfr
Vgs(th) (Max) @ Id
2V @ 250µA
Packaging
Tube
Gate Charge (Qg) (Max) @ Vgs
115 nC @ 5 V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
4000 pF @ 25 V
FET Type
Mounting Type
Through Hole
Technology
Supplier Device Package
TO-220-3
Drain to Source Voltage (Vdss)
60 V
Package / Case
Current - Continuous Drain (Id) @ 25°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STP60NF06STMicroelectronics2.207497-STP60NF06-ND1,97000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes