P-Channel 30 V 30A (Tc) 75W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NDP6030PL

DigiKey Part Number
NDP6030PL-ND
Manufacturer
Manufacturer Product Number
NDP6030PL
Description
MOSFET P-CH 30V 30A TO220-3
Customer Reference
Detailed Description
P-Channel 30 V 30A (Tc) 75W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
36 nC @ 5 V
Packaging
Tube
Vgs (Max)
±16V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
1570 pF @ 15 V
FET Type
Power Dissipation (Max)
75W (Tc)
Technology
Operating Temperature
-65°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-220-3
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
25mOhm @ 19A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable