
NDP6020P | |
|---|---|
DigiKey Part Number | NDP6020P-ND |
Manufacturer | |
Manufacturer Product Number | NDP6020P |
Description | MOSFET P-CH 20V 24A TO220-3 |
Customer Reference | |
Detailed Description | P-Channel 20 V 24A (Tc) 60W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | NDP6020P Models |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 35 nC @ 5 V |
Packaging Tube | Vgs (Max) ±8V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1590 pF @ 10 V |
FET Type | Power Dissipation (Max) 60W (Tc) |
Technology | Operating Temperature -65°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220-3 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 50mOhm @ 12A, 4.5V | Base Product Number |










