NDP4060L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 21.441
Unit Price: 0,98000 €
Datasheet
N-Channel 60 V 15A (Tc) 50W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NDP4060L

DigiKey Part Number
NDP4060L-ND
Manufacturer
Manufacturer Product Number
NDP4060L
Description
MOSFET N-CH 60V 15A TO220-3
Customer Reference
Detailed Description
N-Channel 60 V 15A (Tc) 50W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
17 nC @ 5 V
Packaging
Tube
Vgs (Max)
±16V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
600 pF @ 25 V
FET Type
Power Dissipation (Max)
50W (Tc)
Technology
Operating Temperature
-65°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-220-3
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
80mOhm @ 15A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRFZ24NPBFInfineon Technologies21.441IRFZ24NPBF-ND0,98000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes