NDP4050 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 1.054
Unit Price: 2,40000 €
Datasheet
N-Channel 50 V 15A (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NDP4050

DigiKey Part Number
NDP4050-ND
Manufacturer
Manufacturer Product Number
NDP4050
Description
MOSFET N-CH 50V 15A TO220-3
Customer Reference
Detailed Description
N-Channel 50 V 15A (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
100mOhm @ 7.5A, 10V
Mfr
Vgs(th) (Max) @ Id
4V @ 250µA
Packaging
Tube
Gate Charge (Qg) (Max) @ Vgs
17 nC @ 10 V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
450 pF @ 25 V
FET Type
Mounting Type
Through Hole
Technology
Supplier Device Package
TO-220-3
Drain to Source Voltage (Vdss)
50 V
Package / Case
Current - Continuous Drain (Id) @ 25°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRFZ20PBFVishay Siliconix1.054IRFZ20PBF-ND2,40000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes