Mosfet Array 30V 3A 1.4W Surface Mount 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NDM3000

DigiKey Part Number
NDM3000TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NDM3000
Description
MOSFET 3N/3P-CH 30V 3A 16SOIC
Customer Reference
Detailed Description
Mosfet Array 30V 3A 1.4W Surface Mount 16-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Manufacturer
onsemi
Gate Charge (Qg) (Max) @ Vgs
25nC @ 10V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
375pF @ 10V, 360pF @ 10V
Part Status
Obsolete
Power - Max
1.4W
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
3 N and 3 P-Channel (3-Phase Bridge)
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
16-SOIC (0.154", 3.90mm Width)
Drain to Source Voltage (Vdss)
30V
Supplier Device Package
16-SOIC
Current - Continuous Drain (Id) @ 25°C
3A
Base Product Number
Rds On (Max) @ Id, Vgs
90mOhm @ 3A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.