
NDFPD1N150CG | |
|---|---|
DigiKey Part Number | NDFPD1N150CGOS-ND |
Manufacturer | |
Manufacturer Product Number | NDFPD1N150CG |
Description | MOSFET N-CH 1500V 100MA TO220-3 |
Customer Reference | |
Detailed Description | N-Channel 1500 V 100mA (Ta) 2W (Ta), 20W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | NDFPD1N150CG Models |
Category | Gate Charge (Qg) (Max) @ Vgs 4.2 nC @ 10 V |
Mfr | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 80 pF @ 30 V |
Part Status Obsolete | Power Dissipation (Max) 2W (Ta), 20W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 1500 V | Supplier Device Package TO-220-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 150Ohm @ 50mA, 10V |

