NDF04N62ZG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 1.673
Unit Price: 1,34000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.864
Unit Price: 1,34000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,77133 €
Datasheet
N-Channel 620 V 4.4A (Tc) 28W (Tc) Through Hole TO-220FP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NDF04N62ZG

DigiKey Part Number
NDF04N62ZGOS-ND
Manufacturer
Manufacturer Product Number
NDF04N62ZG
Description
MOSFET N-CH 620V 4.4A TO220FP
Customer Reference
Detailed Description
N-Channel 620 V 4.4A (Tc) 28W (Tc) Through Hole TO-220FP
Datasheet
 Datasheet
EDA/CAD Models
NDF04N62ZG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
620 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
2Ohm @ 2A, 10V
Vgs(th) (Max) @ Id
4.5V @ 50µA
Gate Charge (Qg) (Max) @ Vgs
19 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
535 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
28W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220FP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 7.334 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

7.334In Stock
Ships from Rochester Electronics, LLC