NDD03N80Z-1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 4.410
Unit Price: 1,81000 €
Datasheet
N-Channel 800 V 2.9A (Tc) 96W (Tc) Through Hole IPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NDD03N80Z-1G

DigiKey Part Number
NDD03N80Z-1G-ND
Manufacturer
Manufacturer Product Number
NDD03N80Z-1G
Description
MOSFET N-CH 800V 2.9A IPAK
Customer Reference
Detailed Description
N-Channel 800 V 2.9A (Tc) 96W (Tc) Through Hole IPAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.5V @ 50µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
17 nC @ 10 V
Packaging
Tube
Vgs (Max)
±30V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
440 pF @ 25 V
FET Type
Power Dissipation (Max)
96W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
800 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
IPAK
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
4.5Ohm @ 1.2A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STD2N80K5STMicroelectronics4.410497-14265-1-ND1,81000 €Similar
Obsolete
Marketplace Stock: 141.954 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

141.954In Stock
Ships from Rochester Electronics, LLC