NDB6060 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 3,20000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 16.381
Unit Price: 1,87000 €
Datasheet
N-Channel 60 V 48A (Tc) 100W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 48A (Tc) 100W (Tc) Surface Mount TO-263 (D2PAK)
TO-263

NDB6060

DigiKey Part Number
NDB6060TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NDB6060
Description
MOSFET N-CH 60V 48A D2PAK
Customer Reference
Detailed Description
N-Channel 60 V 48A (Tc) 100W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
70 nC @ 10 V
Packaging
Tape & Reel (TR)
Vgs (Max)
±20V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
1800 pF @ 25 V
FET Type
Power Dissipation (Max)
100W (Tc)
Technology
Operating Temperature
-65°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-263 (D2PAK)
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
25mOhm @ 24A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRFZ44SPBFVishay Siliconix0IRFZ44SPBF-ND3,20000 €Similar
PSMN015-60BS,118Nexperia USA Inc.16.3811727-7207-1-ND1,87000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes