N-Channel 30 V 25A (Tc) 50W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 25A (Tc) 50W (Tc) Surface Mount TO-263 (D2PAK)
TO-263

NDB603AL

DigiKey Part Number
NDB603ALTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NDB603AL
Description
MOSFET N-CH 30V 25A D2PAK
Customer Reference
Detailed Description
N-Channel 30 V 25A (Tc) 50W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
40 nC @ 10 V
Packaging
Tape & Reel (TR)
Vgs (Max)
±20V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
1100 pF @ 15 V
FET Type
Power Dissipation (Max)
50W (Tc)
Technology
Operating Temperature
-65°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-263 (D2PAK)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
22mOhm @ 25A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.