


NDB6030PL | |
|---|---|
DigiKey Part Number | NDB6030PLFSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NDB6030PL |
Description | MOSFET P-CH 30V 30A D2PAK |
Customer Reference | |
Detailed Description | P-Channel 30 V 30A (Tc) 75W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | NDB6030PL Models |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 36 nC @ 5 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±16V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1570 pF @ 15 V |
FET Type | Power Dissipation (Max) 75W (Tc) |
Technology | Operating Temperature -65°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263 (D2PAK) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 25mOhm @ 19A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NDB6030PL | Rochester Electronics, LLC | 10.115 | 2156-NDB6030PL-ND | 1,23364 € | Parametric Equivalent |


