NDB4060L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 618
Unit Price: 1,74000 €
Datasheet
N-Channel 60 V 15A (Tc) 50W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 15A (Tc) 50W (Tc) Surface Mount TO-263 (D2PAK)
TO-263

NDB4060L

DigiKey Part Number
NDB4060LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NDB4060L
Description
MOSFET N-CH 60V 15A D2PAK
Customer Reference
Detailed Description
N-Channel 60 V 15A (Tc) 50W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
17 nC @ 5 V
Mfr
Vgs (Max)
±16V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
600 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
50W (Tc)
FET Type
Operating Temperature
-65°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
60 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Supplier Device Package
TO-263 (D2PAK)
Rds On (Max) @ Id, Vgs
80mOhm @ 15A, 10V
Package / Case
Vgs(th) (Max) @ Id
2V @ 250µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STB16NF06LT4STMicroelectronics618497-4322-1-ND1,74000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes