


NCY9100DWR2G | |
|---|---|
DigiKey Part Number | NCY9100DWR2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCY9100DWR2G |
Description | IC CTRL CIRCUIT DUAL GAIN SOIC |
Customer Reference | |
Detailed Description | Audio Channel 16-SOIC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |


