NCV97311 - 3 Non-Isolated Outputs DC/DC, Step Down with LDO Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV97311MW50AGEVB

DigiKey Part Number
488-NCV97311MW50AGEVB-ND
Manufacturer
Manufacturer Product Number
NCV97311MW50AGEVB
Description
EVAL BOARD FOR NCV97311
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
NCV97311 - 3 Non-Isolated Outputs DC/DC, Step Down with LDO Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Active
Main Purpose
DC/DC, Step Down with LDO
Outputs and Type
3 Non-Isolated Outputs
Power - Output
-
Voltage - Output
1.2V, 3.3V, 5V
Current - Output
3A, 1.5A, 1.5A
Voltage - Input
4.1V ~ 18V
Regulator Topology
Buck
Frequency - Switching
2MHz
Contents
Board(s)
Utilized IC / Part
NCV97311
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1132,53000 €132,53 €
Manufacturers Standard Package
Unit Price without VAT:132,53000 €
Unit Price with VAT:157,71070 €