Category | Current - Output 3A, 1.5A, 1.5A |
Manufacturer onsemi | Voltage - Input 6V ~ 36V |
Packaging Box | Regulator Topology Buck |
Part Status Obsolete | Frequency - Switching 2MHz |
Main Purpose DC/DC, Step Down with LDO | Contents Board(s) |
Outputs and Type 3 Non-Isolated Outputs | Utilized IC / Part NCV97310 |
Voltage - Output 1.2V, 3.3V, 5V | Base Product Number |