NCV97310 - 3 Non-Isolated Outputs DC/DC, Step Down with LDO Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV97310MW33GEVB

DigiKey Part Number
NCV97310MW33GEVB-ND
Manufacturer
Manufacturer Product Number
NCV97310MW33GEVB
Description
EVAL BOARD FOR NCV97310
Customer Reference
Detailed Description
NCV97310 - 3 Non-Isolated Outputs DC/DC, Step Down with LDO Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Box
Part Status
Obsolete
Main Purpose
DC/DC, Step Down with LDO
Outputs and Type
3 Non-Isolated Outputs
Power - Output
-
Voltage - Output
1.2V, 1.8V, 3.3V
Current - Output
3A, 1.5A, 1.5A
Voltage - Input
6V ~ 36V
Regulator Topology
Buck
Frequency - Switching
2MHz
Contents
Board(s)
Utilized IC / Part
NCV97310
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.