
NCV97200MW01R2G | |
|---|---|
DigiKey Part Number | 488-NCV97200MW01R2GTR-ND - Tape & Reel (TR) 488-NCV97200MW01R2GCT-ND - Cut Tape (CT) 488-NCV97200MW01R2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV97200MW01R2G |
Description | IC PMIC SWITCHER 20QFNW |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | - Voltage Regulator IC 2 Output 20-QFNW (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | - | |
Voltage - Input | 4.1V ~ 40V | |
Number of Outputs | 2 | |
Voltage - Output | 3.3V, 5.5V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFNW (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,68000 € | 2,68 € |
| 10 | 2,00400 € | 20,04 € |
| 25 | 1,83640 € | 45,91 € |
| 100 | 1,65180 € | 165,18 € |
| 250 | 1,56392 € | 390,98 € |
| 500 | 1,51088 € | 755,44 € |
| 1.000 | 1,46725 € | 1.467,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,40179 € | 5.607,16 € |
| Unit Price without VAT: | 2,68000 € |
|---|---|
| Unit Price with VAT: | 3,18920 € |

