
NCV92310-GEVB | |
|---|---|
DigiKey Part Number | 488-NCV92310-GEVB-ND |
Manufacturer | |
Manufacturer Product Number | NCV92310-GEVB |
Description | NCV92310-G EVAL BOARD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NCV92310 - Power Supply Power Management Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Power Supply | |
Embedded | No | |
Utilized IC / Part | NCV92310 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,88000 € | 130,88 € |
| Unit Price without VAT: | 130,88000 € |
|---|---|
| Unit Price with VAT: | 155,74720 € |

