
NCV896530MWATXG | |
|---|---|
DigiKey Part Number | 488-NCV896530MWATXGTR-ND - Tape & Reel (TR) 488-NCV896530MWATXGCT-ND - Cut Tape (CT) 488-NCV896530MWATXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV896530MWATXG |
Description | IC REG BUCK ADJ 1.6A DL 10DFN |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 2 Output 1.6A 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 3.3V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 2.1MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 2 | Package / Case |
Voltage - Input (Min) 2.7V | Supplier Device Package 10-DFN (3x3) |
Voltage - Input (Max) 5.5V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 10 | 1,41000 € | 14,10 € |
| 25 | 1,28640 € | 32,16 € |
| 100 | 1,14990 € | 114,99 € |
| 250 | 1,08492 € | 271,23 € |
| 500 | 1,05132 € | 525,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,94523 € | 2.835,69 € |
| 6.000 | 0,92629 € | 5.557,74 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,26100 € |



