NCV890203 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV890203MWGEVB

DigiKey Part Number
NCV890203MWGEVB-ND
Manufacturer
Manufacturer Product Number
NCV890203MWGEVB
Description
EVAL BOARD FOR NCV890203
Customer Reference
Detailed Description
NCV890203 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
-
Current - Output
2A
Voltage - Input
6V ~ 36V
Regulator Topology
Buck
Frequency - Switching
2MHz
Contents
Board(s)
Utilized IC / Part
NCV890203
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Box
QuantityUnit PriceExt Price
172,72000 €72,72 €
Manufacturers Standard Package
Unit Price without VAT:72,72000 €
Unit Price with VAT:86,53680 €