


NCV890200PDR2G | |
|---|---|
DigiKey Part Number | NCV890200PDR2GOSTR-ND - Tape & Reel (TR) NCV890200PDR2GOSCT-ND - Cut Tape (CT) NCV890200PDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV890200PDR2G |
Description | IC REG BUCK ADJ 2A 8SOIC |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NCV890200PDR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 34V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,23000 € | 3,23 € |
| 10 | 2,43700 € | 24,37 € |
| 25 | 2,23760 € | 55,94 € |
| 100 | 2,01900 € | 201,90 € |
| 250 | 1,91468 € | 478,67 € |
| 500 | 1,89904 € | 949,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,69465 € | 4.236,62 € |
| 5.000 | 1,66270 € | 8.313,50 € |
| Unit Price without VAT: | 3,23000 € |
|---|---|
| Unit Price with VAT: | 3,84370 € |


