Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.2A 10-VFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV890103MWTXG

DigiKey Part Number
NCV890103MWTXG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCV890103MWTXG
Description
IC REG BUCK ADJ 1.2A 10DFN
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.2A 10-VFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
NCV890103MWTXG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
34V
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Frequency - Switching
2MHz
Part Status
Obsolete
Synchronous Rectifier
No
Function
Step-Down
Operating Temperature
-40°C ~ 150°C (TJ)
Output Configuration
Positive
Grade
Automotive
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
Voltage - Input (Min)
4.5V
Supplier Device Package
10-DFN (3x3)
Voltage - Input (Max)
36V
Base Product Number
Voltage - Output (Min/Fixed)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable