NCV887801 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV887801BSTGEVB

DigiKey Part Number
NCV887801BSTGEVB-ND
Manufacturer
Manufacturer Product Number
NCV887801BSTGEVB
Description
EVAL BOARD FOR NCV887801
Customer Reference
Detailed Description
NCV887801 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
3.6A
Manufacturer
onsemi
Voltage - Input
2.6V ~ 45V
Packaging
Box
Regulator Topology
Boost
Part Status
Active
Frequency - Switching
450kHz
Main Purpose
DC/DC, Step Up
Contents
Board(s)
Outputs and Type
1 Non-Isolated Output
Utilized IC / Part
NCV887801
Voltage - Output
6.8V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.