


NCV8871BSTGEVB | |
|---|---|
DigiKey Part Number | 488-NCV8871BSTGEVB-ND |
Manufacturer | |
Manufacturer Product Number | NCV8871BSTGEVB |
Description | EVAL BOARD FOR NCV8871 |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | NCV8871 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 9A |
Manufacturer onsemi | Voltage - Input 13.2V |
Packaging Bulk | Regulator Topology Boost |
Part Status Active | Frequency - Switching 170kHz |
Main Purpose DC/DC, Step Up | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part NCV8871 |
Voltage - Output 18V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,17000 € | 107,17 € |
| Unit Price without VAT: | 107,17000 € |
|---|---|
| Unit Price with VAT: | 127,53230 € |

