NCV8852 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV885201GEVB

DigiKey Part Number
NCV885201GEVB-ND
Manufacturer
Manufacturer Product Number
NCV885201GEVB
Description
EVAL BOARD FOR NCV8852
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
NCV8852 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
-
Current - Output
-
Voltage - Input
3.1V ~ 44V
Regulator Topology
Buck
Frequency - Switching
455kHz
Contents
Board(s)
Utilized IC / Part
NCV8852
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1107,66000 €107,66 €
Manufacturers Standard Package
Unit Price without VAT:107,66000 €
Unit Price with VAT:128,11540 €