Buck Switching Regulator IC Positive Adjustable 1.27V 1 Output 1.5A 16-SOIC (0.295", 7.50mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV8842PWR2G

DigiKey Part Number
NCV8842PWR2G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCV8842PWR2G
Description
IC REG BUCK ADJ 1.5A 16SOIC
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.27V 1 Output 1.5A 16-SOIC (0.295", 7.50mm Width) Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
NCV8842PWR2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
38V
Current - Output
Frequency - Switching
170kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2.713 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

2.713In Stock
Ships from Rochester Electronics, LLC