
NCV8842PWG | |
|---|---|
DigiKey Part Number | NCV8842PWG-ND |
Manufacturer | |
Manufacturer Product Number | NCV8842PWG |
Description | IC REG BUCK ADJ 1.5A 16SOIC |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.27V 1 Output 1.5A 16-SOIC (0.295", 7.50mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NCV8842PWG Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 38V |
Packaging Tube | Current - Output |
Part Status Obsolete | Frequency - Switching 170kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Grade Automotive |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 4V | Supplier Device Package 16-SOIC |
Voltage - Input (Max) 40V | Base Product Number |


