Direct
Similar



NCV87706DS50R4G | |
|---|---|
DigiKey Part Number | NCV87706DS50R4G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCV87706DS50R4G |
Description | IC REG LINEAR 5V 350MA D2PAK-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 350mA D2PAK-5 |
Datasheet | Datasheet |
EDA/CAD Models | NCV87706DS50R4G Models |
Category | Current - Supply (Max) 28 µA |
Mfr | PSRR 54dB (100Hz) |
Packaging Tape & Reel (TR) | Control Features Reset |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 150°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 40V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage Dropout (Max) 0.875V @ 350mA | Supplier Device Package D2PAK-5 |
Current - Output | Base Product Number |
Current - Quiescent (Iq) 27 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLE72702GATMA1 | Infineon Technologies | 992 | 448-TLE72702GATMA1CT-ND | 2,00000 € | Direct |
| LM9076S-5.0/NOPB | Texas Instruments | 444 | LM9076S-5.0/NOPB-ND | 2,80000 € | Similar |



