
NCV8768CD33ABR2G | |
|---|---|
DigiKey Part Number | 488-NCV8768CD33ABR2GTR-ND - Tape & Reel (TR) 488-NCV8768CD33ABR2GCT-ND - Cut Tape (CT) 488-NCV8768CD33ABR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8768CD33ABR2G |
Description | IC REG LINEAR 3.3V 150MA 14-SOIC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 35 µA | |
PSRR | 60dB (100Hz) | |
Control Features | Enable, Reset, Watchdog | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,97700 € | 9,77 € |
| 25 | 0,88680 € | 22,17 € |
| 100 | 0,78790 € | 78,79 € |
| 250 | 0,74056 € | 185,14 € |
| 500 | 0,71204 € | 356,02 € |
| 1.000 | 0,70557 € | 705,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,64447 € | 1.611,17 € |
| 5.000 | 0,62997 € | 3.149,85 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |

