Similar




NCV8752BSN33T1G | |
|---|---|
DigiKey Part Number | NCV8752BSN33T1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCV8752BSN33T1G |
Description | IC REG LINEAR 3.3V 200MA 5-TSOP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCV8752BSN33T1G Models |
Category | Current - Quiescent (Iq) 25 µA |
Mfr | Control Features Enable, Power Good |
Packaging Tape & Reel (TR) | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 5-TSOP |
Current - Output | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX8888EZK33+T | Analog Devices Inc./Maxim Integrated | 3.852 | MAX8888EZK33+TCT-ND | 2,61000 € | Similar |


