


NCV8752BMX18TCG | |
|---|---|
DigiKey Part Number | 488-NCV8752BMX18TCGTR-ND - Tape & Reel (TR) 488-NCV8752BMX18TCGCT-ND - Cut Tape (CT) 488-NCV8752BMX18TCGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8752BMX18TCG |
Description | IC REG LINEAR 1.8V 200MA 6-XDFN |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-XDFN (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | NCV8752BMX18TCG Models |
Category | Current - Quiescent (Iq) 25 µA |
Mfr | Control Features Enable, Power Good |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 6-XFDFN |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package 6-XDFN (1.5x1.5) |
Current - Output | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,38200 € | 3,82 € |
| 25 | 0,34240 € | 8,56 € |
| 100 | 0,29890 € | 29,89 € |
| 250 | 0,27804 € | 69,51 € |
| 500 | 0,26552 € | 132,76 € |
| 1.000 | 0,25519 € | 255,19 € |
| 2.500 | 0,25227 € | 630,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,23080 € | 1.154,00 € |
| 10.000 | 0,22555 € | 2.255,50 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |


