



NCV8752ASN30T1G | |
|---|---|
DigiKey Part Number | 488-NCV8752ASN30T1GTR-ND - Tape & Reel (TR) 488-NCV8752ASN30T1GCT-ND - Cut Tape (CT) 488-NCV8752ASN30T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8752ASN30T1G |
Description | IC REG LINEAR 3V 200MA 5-TSOP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCV8752ASN30T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 25 µA | |
PSRR | - | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,37700 € | 3,77 € |
| 25 | 0,33840 € | 8,46 € |
| 100 | 0,29510 € | 29,51 € |
| 250 | 0,27452 € | 68,63 € |
| 500 | 0,26212 € | 131,06 € |
| 1.000 | 0,25190 € | 251,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23231 € | 696,93 € |
| 6.000 | 0,22632 € | 1.357,92 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

