


NCV8752AMX28TCG | |
|---|---|
DigiKey Part Number | 488-NCV8752AMX28TCGTR-ND - Tape & Reel (TR) 488-NCV8752AMX28TCGCT-ND - Cut Tape (CT) 488-NCV8752AMX28TCGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8752AMX28TCG |
Description | IC REG LINEAR 2.8V 200MA 6-XDFN |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-XDFN (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | NCV8752AMX28TCG Models |
Category | Current - Quiescent (Iq) 25 µA |
Mfr | Control Features Enable, Power Good |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 6-XFDFN |
Voltage - Output (Min/Fixed) 2.8V | Supplier Device Package 6-XDFN (1.5x1.5) |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,38600 € | 3,86 € |
| 25 | 0,34520 € | 8,63 € |
| 100 | 0,30130 € | 30,13 € |
| 250 | 0,28028 € | 70,07 € |
| 500 | 0,26766 € | 133,83 € |
| 1.000 | 0,25723 € | 257,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23726 € | 711,78 € |
| 6.000 | 0,23115 € | 1.386,90 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

