


NCV8752AMX28TCG | |
|---|---|
DigiKey Part Number | 488-NCV8752AMX28TCGTR-ND - Tape & Reel (TR) 488-NCV8752AMX28TCGCT-ND - Cut Tape (CT) 488-NCV8752AMX28TCGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8752AMX28TCG |
Description | IC REG LINEAR 2.8V 200MA 6-XDFN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-XDFN (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | NCV8752AMX28TCG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 25 µA | |
PSRR | - | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XDFN (1.5x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,38700 € | 3,87 € |
| 25 | 0,34680 € | 8,67 € |
| 100 | 0,30270 € | 30,27 € |
| 250 | 0,28156 € | 70,39 € |
| 500 | 0,26886 € | 134,43 € |
| 1.000 | 0,25840 € | 258,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23834 € | 715,02 € |
| 6.000 | 0,23220 € | 1.393,20 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

