
NCV8737ADNADJR2G | |
|---|---|
DigiKey Part Number | 488-NCV8737ADNADJR2GTR-ND - Tape & Reel (TR) 488-NCV8737ADNADJR2GCT-ND - Cut Tape (CT) 488-NCV8737ADNADJR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8737ADNADJR2G |
Description | HIGH VOLTAGE LINEAR REGULATOR 65 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 8-MSOP |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 15 µA |
Mfr | Current - Supply (Max) 500 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 77dB ~ 30dB (100Hz ~ 100kHz) |
Part Status Active | Control Features Delay, Enable, Power Good |
Output Configuration | Protection Features Over Current, Over Temperature, Soft Start |
Output Type | Operating Temperature 150°C (TJ) |
Number of Regulators 1 | Grade Automotive |
Voltage - Input (Max) 65V | Qualification AEC-Q100 |
Voltage - Output (Min/Fixed) 1.2V | Mounting Type Surface Mount |
Voltage - Output (Max) | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage Dropout (Max) 0.6V @ 100mA | Supplier Device Package 8-MSOP |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 0,96400 € | 9,64 € |
| 25 | 0,87520 € | 21,88 € |
| 100 | 0,77700 € | 77,70 € |
| 250 | 0,73028 € | 182,57 € |
| 500 | 0,70206 € | 351,03 € |
| 1.000 | 0,69529 € | 695,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,62531 € | 2.501,24 € |
| 8.000 | 0,61275 € | 4.902,00 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,57080 € |

