


NCV8705ML33TCG | |
|---|---|
DigiKey Part Number | 488-NCV8705ML33TCGTR-ND - Tape & Reel (TR) 488-NCV8705ML33TCGCT-ND - Cut Tape (CT) 488-NCV8705ML33TCGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8705ML33TCG |
Description | IC REG LINEAR 3.3V 500MA 8-DFNW |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-DFNW (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | NCV8705ML33TCG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 25 µA | |
Current - Supply (Max) | 260 µA | |
PSRR | 73dB ~ 56dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-DFNW (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,54300 € | 5,43 € |
| 25 | 0,48960 € | 12,24 € |
| 100 | 0,43010 € | 43,01 € |
| 250 | 0,40184 € | 100,46 € |
| 500 | 0,38480 € | 192,40 € |
| 1.000 | 0,37076 € | 370,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,35343 € | 1.060,29 € |
| 6.000 | 0,34495 € | 2.069,70 € |
| 9.000 | 0,34070 € | 3.066,30 € |
| 15.000 | 0,33599 € | 5.039,85 € |
| 21.000 | 0,33324 € | 6.998,04 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |




