


NCV8664CDT50RKG | |
|---|---|
DigiKey Part Number | 488-NCV8664CDT50RKGTR-ND - Tape & Reel (TR) 488-NCV8664CDT50RKGCT-ND - Cut Tape (CT) 488-NCV8664CDT50RKGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8664CDT50RKG |
Description | IC REG LINEAR 5V 150MA DPAK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA DPAK |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 29 µA |
Mfr | Current - Supply (Max) 30 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 67dB (100Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 150°C (TJ) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 45V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage Dropout (Max) 0.6V @ 150mA | Supplier Device Package DPAK |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,77400 € | 7,74 € |
| 25 | 0,70040 € | 17,51 € |
| 100 | 0,61940 € | 61,94 € |
| 250 | 0,58080 € | 145,20 € |
| 500 | 0,55750 € | 278,75 € |
| 1.000 | 0,54706 € | 547,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,50303 € | 1.257,58 € |
| 5.000 | 0,49120 € | 2.456,00 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |

