
NCV8612MNR2G | |
|---|---|
DigiKey Part Number | NCV8612MNR2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCV8612MNR2G |
Description | IC REG LDO 5V/3.3V/ADJ 20QFN |
Customer Reference | |
Detailed Description | PMIC 20-DFN (6x5) |
Datasheet | Datasheet |
EDA/CAD Models | NCV8612MNR2G Models |
Category | Grade Automotive |
Manufacturer onsemi | Qualification AEC-Q100 |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 20-VFDFN Exposed Pad |
Current - Supply 34µA | Supplier Device Package 20-DFN (6x5) |
Voltage - Supply 7V ~ 18V | Base Product Number |
Operating Temperature -40°C ~ 150°C |

