


NCV8605MN50T2G | |
|---|---|
DigiKey Part Number | NCV8605MN50T2GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCV8605MN50T2G |
Description | IC REG LINEAR 5V 500MA 6-DFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-DFN (3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | NCV8605MN50T2G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 180 µA |
Packaging Tape & Reel (TR) | Protection Features Over Current, Over Temperature |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 6-VDFN Exposed Pad |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 6-DFN (3x3.3) |
Voltage Dropout (Max) 0.2V @ 500mA | Base Product Number |

