


NCV8605MN30T2G | |
|---|---|
DigiKey Part Number | NCV8605MN30T2GOSTR-ND - Tape & Reel (TR) NCV8605MN30T2GOSCT-ND - Cut Tape (CT) NCV8605MN30T2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8605MN30T2G |
Description | IC REG LINEAR 3V 500MA 6-DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-DFN (3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | NCV8605MN30T2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.23V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 180 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN Exposed Pad | |
Supplier Device Package | 6-DFN (3x3.3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 1,01000 € | 10,10 € |
| 25 | 0,91720 € | 22,93 € |
| 100 | 0,81520 € | 81,52 € |
| 250 | 0,76640 € | 191,60 € |
| 500 | 0,73700 € | 368,50 € |
| 1.000 | 0,73091 € | 730,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,66301 € | 1.989,03 € |
| 6.000 | 0,64881 € | 3.892,86 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |

