Similar
Similar
Similar



NCV8570MN330R2G | |
|---|---|
DigiKey Part Number | NCV8570MN330R2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCV8570MN330R2G |
Description | IC REG LINEAR 3.3V 200MA 6-DFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-DFN (2x2.2) |
Datasheet | Datasheet |
EDA/CAD Models | NCV8570MN330R2G Models |
Category | Current - Supply (Max) 220 µA |
Mfr | PSRR 80dB ~ 65dB (120Hz ~ 10kHz) |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case 6-VDFN Exposed Pad |
Voltage Dropout (Max) 0.2V @ 200mA | Supplier Device Package 6-DFN (2x2.2) |
Current - Output | Base Product Number |
Current - Quiescent (Iq) 90 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC5305-3.3YML-TR | Microchip Technology | 1.547 | 576-2852-1-ND | 0,48000 € | Similar |
| MIC5319-3.3YML-TR | Microchip Technology | 15.479 | 576-2867-1-ND | 1,61000 € | Similar |
| MIC5323-3.3YMT-TR | Microchip Technology | 8.347 | 576-4228-1-ND | 0,65000 € | Similar |




