


NCV8570MN275R2G | |
|---|---|
DigiKey Part Number | 2156-NCV8570MN275R2G-ONTR-ND |
Manufacturer | |
Manufacturer Product Number | NCV8570MN275R2G |
Description | IC REG LINEAR 2.75V 200MA 6-DFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-DFN (2x2.2) |
Datasheet | Datasheet |
EDA/CAD Models | NCV8570MN275R2G Models |
Category | Current - Supply (Max) 220 µA |
Mfr | PSRR 80dB ~ 65dB (120Hz ~ 10kHz) |
Packaging Bulk | Control Features Enable |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.75V | Package / Case 6-VDFN Exposed Pad |
Voltage Dropout (Max) 0.205V @ 200mA | Supplier Device Package 6-DFN (2x2.2) |
Current - Output | Base Product Number |
Current - Quiescent (Iq) 90 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 413 | 0,62044 € | 256,24 € |
| Unit Price without VAT: | 0,62044 € |
|---|---|
| Unit Price with VAT: | 0,73832 € |

