


NCV8570MN180R2G | |
|---|---|
DigiKey Part Number | NCV8570MN180R2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCV8570MN180R2G |
Description | IC REG LINEAR 1.8V 200MA 6-DFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-DFN (2x2.2) |
Datasheet | Datasheet |
EDA/CAD Models | NCV8570MN180R2G Models |
Category | Current - Supply (Max) 220 µA |
Mfr | PSRR 80dB ~ 65dB (120Hz ~ 10kHz) |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.8V | Package / Case 6-VDFN Exposed Pad |
Current - Output | Supplier Device Package 6-DFN (2x2.2) |
Current - Quiescent (Iq) 90 µA | Base Product Number |

