Similar
Similar
Similar
Similar
Similar




NCV8570BSN33T1G | |
|---|---|
DigiKey Part Number | NCV8570BSN33T1GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCV8570BSN33T1G |
Description | IC REG LINEAR 3.3V 200MA 5-TSOP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCV8570BSN33T1G Models |
Category | Current - Supply (Max) 130 µA |
Mfr | PSRR 82dB ~ 63dB (1kHz ~ 10kHz) |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage Dropout (Max) 0.185V @ 200mA | Supplier Device Package 5-TSOP |
Current - Output | Base Product Number |
Current - Quiescent (Iq) 110 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCV8163ASN330T1G | onsemi | 9.526 | NCV8163ASN330T1GOSCT-ND | 0,59000 € | Similar |
| MIC5265-3.3YD5-TR | Microchip Technology | 5.141 | 576-2835-1-ND | 0,37000 € | Similar |
| MIC5301-3.3YD5-TR | Microchip Technology | 3.847 | 576-2840-1-ND | 0,67000 € | Similar |
| MIC5305-3.3YD5-TR | Microchip Technology | 3.304 | 576-1298-1-ND | 0,42000 € | Similar |
| MIC5323-3.3YD5-TR | Microchip Technology | 4.078 | 576-4196-1-ND | 0,58000 € | Similar |




